Filter Your Search
1 - 1 of 1 results
|
LM224AJ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 4 mV | 0.5 V/us | 100 nA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | OTHER | 1000 | 50000 | R-GDIP-T14 | Not Qualified | 85 dB | 1 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 |