Filter Your Search
1 - 1 of 1 results
|
LM236DT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.49 V | 2.44 V | 2.54 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 36.509 ppm/°C | OTHER | 2 % | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |