Filter Your Search
1 - 2 of 2 results
|
LM236H-5.0/NOPB
Texas Instruments
|
$13.8282 | Yes | Yes | Active | 5 V | 4.9 V | 5.1 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL EXTENDED | 2 % | O-MBCY-W3 | Not Qualified | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | GREEN, METAL CAN, TO-46, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM236H-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.9 V | 5.1 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72 ppm/°C | COMMERCIAL EXTENDED | 2 % | O-MBCY-W3 | e1 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | GREEN, METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 |