Filter Your Search
1 - 1 of 1 results
![]() |
LM25019MRE/NOPB
Texas Instruments
|
$1.2428 | Yes | Yes | Active | 9 V | 48 V | 7.5 V | 1.25 V | 40 V | 100 mA | 1 | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |