Filter Your Search
1 - 7 of 7 results
|
LM2502SM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | YES | OTHER | S-PBGA-B49 | Not Qualified | e1 | 3 | 85 °C | -30 °C | 260 | 40 | 49 | PLASTIC/EPOXY | FBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||
|
LM2502SMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3.3 V | 2.9 V | YES | OTHER | S-PBGA-B49 | Not Qualified | 3 | 85 °C | -30 °C | 260 | 30 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | BGA | TFBGA, BGA49,7X7,20 | 49 | EAR99 | 8542.39.00.01 | ||||
|
LM2502SM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3.3 V | 2.9 V | YES | OTHER | S-PBGA-B49 | Not Qualified | 3 | 85 °C | -30 °C | 260 | 30 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | BGA | GREEN, NFBGA-49 | 49 | EAR99 | 8542.39.00.01 | ||||
|
LM2502SM
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3.3 V | 2.9 V | YES | OTHER | S-PBGA-B49 | Not Qualified | e1 | 3 | 85 °C | -30 °C | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | BGA | TFBGA, | 49 | EAR99 | 8542.39.00.01 | ||||
|
LM2502SM
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3.3 V | 2.9 V | YES | OTHER | S-PBGA-B49 | Not Qualified | e1 | 3 | 85 °C | -30 °C | 260 | 40 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, UFBGA-49 | EAR99 | 8542.39.00.01 | |||||
|
LM2502SMX
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3.3 V | 2.9 V | YES | OTHER | S-PBGA-B49 | Not Qualified | e1 | 3 | 85 °C | -30 °C | 260 | 40 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, UFBGA-49 | EAR99 | 8542.39.00.01 | |||||
|
LM2502SMX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3.3 V | 2.9 V | YES | OTHER | S-PBGA-B49 | Not Qualified | e1 | 3 | 85 °C | -30 °C | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | BGA | TFBGA, | 49 | EAR99 | 8542.39.00.01 |