Parametric results for: LM2502SQ/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm2502sqnopb
Select parts from the table below to compare.
Compare
Compare
LM2502SQ/NOPB
Texas Instruments
$2.1740 Yes Yes Active 3 V 3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO 1 µA GENERAL PURPOSE 1 TRUE 25 mA 3.3 V 2.9 V 3.3 V 2.9 V YES OTHER S-XQCC-N40 Not Qualified e3 3 85 °C -30 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN WQFN-40 40 compliant EAR99 8542.39.00.01 Texas Instruments
LM2502SQ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred LINE TRANSCEIVER 25 mA YES OTHER S-PQCC-N40 Not Qualified e3 3 85 °C -30 °C 260 40 40 PLASTIC/EPOXY QCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER MATTE TIN NO LEAD 400 µm QUAD NATIONAL SEMICONDUCTOR CORP compliant