Filter Your Search
1 - 2 of 2 results
|
LM25037MT/NOPB
Texas Instruments
|
$1.9420 | Yes | Yes | Lifetime Buy | 12 V | 7.7 V | 14 V | 5.5 V | 8 V | 14 V | YES | PUSH-PULL | 2 MHz | IT ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25037MT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 578 kHz | CURRENT/VOLTAGE-MODE | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |