Filter Your Search
1 - 2 of 2 results
|
LM25066PSQ/NOPB
Texas Instruments
|
$1.5797 | Yes | Yes | Active | 17 V | 2.9 V | 500 A | 12 V | 2.9 V | 17 V | 8 mA | +2.6V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-XQCC-N24 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | WQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25066PSQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 8 mA | YES | R-PQCC-N24 | e3 | Not Qualified | 3 | 260 | 40 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |