Parametric results for: LM25069PMM-2/NOPB under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm25069pmm2nopb
Select parts from the table below to compare.
Compare
Compare
LM25069PMM-2/NOPB
Texas Instruments
$2.6740 Yes Yes Active 17 V 2.9 V 500 A 12 V 2.9 V 17 V 2.4 mA +2.6V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.6 VOLT HOT SWAP CONTROLLER 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SSOP VSSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
LM25069PMM-2/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 2.4 mA YES R-PDSO-G10 e3 Not Qualified 1 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant