Filter Your Search
1 - 2 of 2 results
|
LM25069PMME-1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 2.9 V | 17 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM25069PMME-1/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 17 V | 2.9 V | 500 A | 12 V | 2.9 V | 17 V | 2.4 mA | +2.6V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | SSOP | 10 | Texas Instruments |