Parametric results for: LM25069PMMX-1/NOPB under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm25069pmmx1nopb
Select parts from the table below to compare.
Compare
Compare
LM25069PMMX-1/NOPB
Texas Instruments
Check for Price Yes Yes Active 17 V 2.9 V 500 A 12 V 2.9 V 17 V 2.4 mA +2.6V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.6 VOLT HOT SWAP CONTROLLER 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01 Texas Instruments