Filter Your Search
1 - 1 of 1 results
|
LM25115AMTX/NOPB
Texas Instruments
|
$1.3218 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 750 mV | 13.5 V | 12 V | 1 | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 13.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |