Filter Your Search
1 - 4 of 4 results
|
LM25575QMHX/NOPB
Texas Instruments
|
$2.3244 | Yes | Yes | Active | 24 V | 7.15 V | 42 V | 6 V | 1.23 V | 40 V | 1.5 A | 1 | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM25575QMHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.5 A | YES | 545 kHz | CURRENT-MODE | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||
|
LM25575QMHX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 7.15 V | 42 V | 6 V | 2.5 A | YES | BUCK | 545 kHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM25575QMHX
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 7.15 V | 42 V | 6 V | 2.5 A | YES | BUCK | 545 kHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |