Filter Your Search
1 - 2 of 2 results
|
LM2574HVMX-12/NOPB
National Semiconductor Corporation
|
$2.0896 | Yes | Transferred | 25 V | 60 V | 15 V | 1.8 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2574HVMX-12/NOPB
Texas Instruments
|
$2.2440 | Yes | Yes | Active | 25 V | 60 V | 4 V | 3.3 V | 37 V | 500 mA | 1 | YES | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | Texas Instruments |