Filter Your Search
1 - 5 of 5 results
|
LM2575-3.3BUT&R
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICREL INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LM2575-3.3BUT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICREL INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LM2575-3.3BU
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICREL INC | TO-263, 5 PIN | not_compliant | |||||||
|
LM2575-3.3BU
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e0 | COMMERCIAL | 3 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, 5 PIN | 4 | unknown | ||||||||
|
LM2575-3.3BU
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICREL INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 |