Filter Your Search
1 - 1 of 1 results
|
LM2575D2T-005G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ON SEMICONDUCTOR | D2PAK | , SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 |