Filter Your Search
1 - 2 of 2 results
![]() |
LM2575D2T-012G
onsemi
|
$2.1017 | Yes | Yes | Obsolete | 25 V | 3.3 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-XSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | D2PAK | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
LM2575D2T-012G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 25 V | 3.3 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSSO-G5 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | D2PAK | 5 | CASE 936A-02 | unknown | LEAD FREE, CASE 936A-02, D2PAK-5 |