Filter Your Search
1 - 4 of 4 results
|
LM2575D2T-15R4G
onsemi
|
$1.6608 | Yes | End Of Life | 30 V | 3.3 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-XSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | 5 LEAD D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
LM2575D2T-15R4
onsemi
|
Check for Price | No | Obsolete | 12 V | 15 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ON SEMICONDUCTOR | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM2575D2T-15R4
Motorola Semiconductor Products
|
Check for Price | Transferred | 30 V | 15 V | 40 V | 4.75 V | 3.2 A | 11 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM2575D2T-15R4
Motorola Mobility LLC
|
Check for Price | Transferred | 30 V | 15 V | 40 V | 4.75 V | 3.2 A | 11 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | D2PAK | TO-263, | 5 | unknown | EAR99 | 8542.39.00.01 |