Filter Your Search
1 - 7 of 7 results
|
LM2575HVS-5.0/NOPB
Texas Instruments
|
$4.1542 | Yes | No | Active | 12 V | 5 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM2575HVS-5.0EP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SEATED HGT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM2575HVS-5.0
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 12 V | 5 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1995-01-01 | ||||
|
LM2575HVS-5.0EP/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 A | YES | 63 kHz | VOLTAGE-MODE | BIPOLAR | e3 | 3 | 245 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | MATTE TIN | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
LM2575HVS-5.0EP/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 A | YES | 63 kHz | VOLTAGE-MODE | BIPOLAR | e3 | 3 | 245 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | MATTE TIN | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SMSIP5H,.6,67TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
LM2575HVS-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 5 V | 60 V | 8 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2575HVS-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 5 V | 60 V | 8 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |