Filter Your Search
1 - 10 of 12 results
|
LM2575HVT-15/NOPB
Texas Instruments
|
$3.1211 | Yes | Yes | Active | 30 V | 15 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM2575HVT-15LB03
Texas Instruments
|
Check for Price | No | No | Obsolete | 30 V | 15 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | ZFM, | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2575HVT-15EP
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM2575HVT-15FLOWLB03
National Semiconductor Corporation
|
Check for Price | No | Transferred | 30 V | 15 V | 60 V | 18 V | 3.2 A | 10 mA | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2575HVT-15/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 15 V | 60 V | 18 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-XSFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM2575HVT-15
National Semiconductor Corporation
|
Check for Price | No | Transferred | 30 V | 15 V | 60 V | 18 V | 3.2 A | 10 mA | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2575HVT-15/LB03
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 30 V | 15 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | TO-220, 5 PIN | not_compliant | |||||||||||||||
|
LM2575HVT-15EP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 15 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | TEXAS INSTRUMENTS INC | D2PAK | , | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM2575HVT-15/LF03
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 15 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
LM2575HVT-15
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 30 V | 15 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-01-01 |