Filter Your Search
1 - 10 of 15 results
|
LM2575HVT-ADJ/NOPB
Texas Instruments
|
$3.0035 | Yes | Yes | Active | 12 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM2575HVT-ADJ/LF03
Texas Instruments
|
$4.3092 | Yes | Yes | Active | 12 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | VOUT RANGE=(1.23-37 VOLT) | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
LM2575HVT-ADJFLOWLB03
Texas Instruments
|
Check for Price | Obsolete | 12 V | 60 V | 8 V | 1.23 V | 37 V | 3.2 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | 125 °C | -40 °C | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM2575HVT-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 60 V | 8 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2575HVT-ADJ
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 12 V | 1.23 V | 60 V | 4 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-01-01 | |||||||||
|
LM2575HVT-ADJLF03
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 A | NO | VOLTAGE-MODE | BIPOLAR | R-PZIP-T5 | e3 | Not Qualified | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM2575HVT-ADJLF03
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 A | NO | VOLTAGE-MODE | BIPOLAR | R-PZIP-T5 | e3 | Not Qualified | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ZIP, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM2575HVT-ADJEP
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM2575HVT-ADJLB03
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 12 V | 60 V | 8 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PZFM-T5 | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 5 PIN | 3 | unknown | |||||||||||||||||||
|
LM2575HVT-ADJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 1.23 V | 60 V | 8 V | 3.2 A | 10 mA | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |