Parametric results for: LM2575HVT15NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2575hvt15nopb
Select parts from the table below to compare.
Compare
Compare
LM2575HVT-15/NOPB
National Semiconductor Corporation
$3.0280 Yes Transferred 30 V 15 V 60 V 18 V 3.2 A NO BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-XSFM-T5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 UNSPECIFIED SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE NATIONAL SEMICONDUCTOR CORP TO-220, 5 PIN compliant EAR99 8542.39.00.01
LM2575HVT-15/NOPB
Texas Instruments
$3.2211 Yes Yes Active 30 V 15 V 60 V 4 V 3.3 V 57 V 1 A 1 NO BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XSFM-T5 e3 Not Qualified 1 125 °C -40 °C NOT APPLICABLE NOT SPECIFIED 5 UNSPECIFIED SFM RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE TEXAS INSTRUMENTS INC GREEN, TO-220, 5 PIN compliant EAR99 8542.39.00.01 SFM 3 Texas Instruments