Parametric results for: LM2575S-15/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2575s15nopb
Select parts from the table below to compare.
Compare
Compare
LM2575S-15/NOPB
Texas Instruments
$2.8339 Yes No Active 30 V 15 V 40 V 4 V 3.3 V 37 V 1 A 1 YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2575S-15/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 30 V 15 V 40 V 18 V 3.2 A 10 mA YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-263, 5 PIN not_compliant EAR99 8542.39.00.01