Filter Your Search
1 - 6 of 6 results
|
LM2575SX-12
Texas Instruments
|
$1.7264 | No | No | Obsolete | 25 V | 12 V | 40 V | 15 V | 3.2 A | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM2575SX-12/NOPB
Texas Instruments
|
$2.2886 | Yes | No | Active | 25 V | 12 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2575SX-12EP
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM2575SX-12/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 V | 40 V | 15 V | 3.2 A | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2575SX-12
National Semiconductor Corporation
|
Check for Price | No | Transferred | 25 V | 40 V | 15 V | 3.2 A | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2575SX-12EP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | TEXAS INSTRUMENTS INC | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 |