Filter Your Search
1 - 10 of 30 results
|
LM2575T-ADJG
onsemi
|
$1.3861 | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 3.2 A | NO | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | TO-220 5 LEAD | TO-220, 5 PIN | 5 | 314D-04 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
LM2575T-ADJ/LF03
Texas Instruments
|
$1.5173 | Yes | Yes | Active | 12 V | 5 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | NO | BUCK | 63 kHz | ADJUSTABLE OUTPUT VOLTAGE 1.23V TO 37V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LM2575T-ADJ/NOPB
Texas Instruments
|
$2.2305 | Yes | Yes | Active | 12 V | 1.23 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2575T-ADJ
onsemi
|
$3.6322 | No | Obsolete | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 3.2 A | NO | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V T0 30V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | TO-220 | TO-220. 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
LM2575T-ADJFLOWLB03
Texas Instruments
|
Check for Price | Obsolete | 12 V | 1.23 V | 40 V | 8 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM2575T-ADJ
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 12 V | 1.23 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-01-01 | |||||||
|
LM2575T-ADJ/LB03
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 12 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | TO-220, 5 PIN | not_compliant | Texas Instruments | |||||||||||||||
|
LM2575T-ADJ-H
Semtech Corporation
|
Check for Price | No | Obsolete | 12 V | 1.23 V | 40 V | 4 V | 3.2 A | 12 mA | NO | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | SFM | TO-220, ZIP5H,.15,.7,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2575T-ADJ-V
Semtech Corporation
|
Check for Price | No | Obsolete | 12 V | 1.23 V | 40 V | 4 V | 3.2 A | 12 mA | NO | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2575T-ADJEP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 60 V | 8 V | 1.23 V | 37 V | 3.2 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 |