Filter Your Search
1 - 6 of 6 results
|
LM2575TV-12
Motorola Mobility LLC
|
Check for Price | Transferred | 25 V | 12 V | 40 V | 4.75 V | 3.2 A | 11 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | ZIG-ZAG | MOTOROLA INC | ZFM | , | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2575TV-12
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 25 V | 12 V | 40 V | 4.75 V | 3.2 A | 11 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | ZIG-ZAG | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2575TV-12
onsemi
|
Check for Price | No | Obsolete | 25 V | 12 V | 40 V | 15 V | 3.2 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM2575TV12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 A | NO | 63 kHz | VOLTAGE-MODE | BIPOLAR | R-PZIP-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MOTOROLA INC | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM2575TV12
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | NO | 63 kHz | VOLTAGE-MODE | BIPOLAR | R-PZIP-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM2575TV-12G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 25 V | 12 V | 40 V | 15 V | 3.2 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | SFM | ZIP, ZIP5,.15,.2,67TB | 3 | compliant | EAR99 | 8542.39.00.01 |