Filter Your Search
1 - 6 of 6 results
|
LM2575TV-ADJG
onsemi
|
$1.6253 | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 3.2 A | NO | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-XZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ONSEMI | TO-220 5 LEAD OFFSET | TO-220, 5 PIN | 5 | 314B-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
LM2575TV-ADJ
onsemi
|
$1.7105 | No | Obsolete | 12 V | 40 V | 4.75 V | 3.2 A | NO | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V T0 30V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ON SEMICONDUCTOR | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2575TV-ADJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | NO | 63 kHz | VOLTAGE-MODE | BIPOLAR | R-PZIP-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP5,.15,.2,67TB | unknown | |||||||||||||||||||||||||||
|
LM2575TV-ADJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 40 V | 4.75 V | 3.2 A | NO | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V T0 30V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | TO-220, | 3 | unknown | |||||||||||||
|
LM2575TV-ADJ
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 1.23 V | 40 V | 4.75 V | 3.2 A | 11 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MOTOROLA INC | ZFM | ZIP, ZIP5,.15,.2,67TB | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM2575TV-ADJ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | 1.23 V | 40 V | 4.75 V | 3.2 A | 11 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MOTOROLA INC | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 |