Filter Your Search
1 - 5 of 5 results
|
LM2575YWM
Microchip Technology Inc
|
$1.6550 | Yes | Active | 12 V | 40 V | 4 V | 1.23 V | 37 V | 3.2 A | YES | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 15.42 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, SOIC-24 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
LM2575YWM-TR
Microchip Technology Inc
|
$1.6550 | Yes | Active | 12 V | 40 V | 4 V | 1.23 V | 37 V | 3.2 A | 12 V | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 15.42 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
LM2575YWMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | e3 | 2 | 260 | 40 | Matte Tin (Sn) | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
LM2575YWMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | e3 | 2 | 260 | 40 | Matte Tin (Sn) | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
LM2575YWM
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 15.42 mm | 2.64 mm | MICREL INC | ROHS COMPLIANT, SOIC-24 | compliant |