Filter Your Search
1 - 2 of 2 results
|
LM2576-12WT
Microchip Technology Inc
|
$1.6358 | Yes | Active | 12 V | 12 V | 40 V | 4 V | 11.4 V | 12.6 V | 7.5 A | 12 V | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
LM2576-12WT
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 12 V | 40 V | 4 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PSFM-T5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | ROHS COMPLIANT, TO-220, 5 PIN | not_compliant |