Filter Your Search
1 - 2 of 2 results
|
LM2576D2T-005G
onsemi
|
$1.5859 | Yes | Active | 12 V | 5 V | 40 V | 8 V | 4.9 V | 5.1 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | 5 LEAD D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
LM2576D2T-005G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 12 V | 40 V | 8 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ROCHESTER ELECTRONICS LLC | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | 5 | unknown |