Filter Your Search
1 - 6 of 6 results
|
LM2576D2T-12
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 25 V | 40 V | 7 V | 3 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSSO-G5 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2576D2T-12
Motorola Mobility LLC
|
Check for Price | Transferred | 25 V | 40 V | 7 V | 3 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSSO-G5 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | D2PAK | 5 | ||||||||||
|
LM2576D2T-12
onsemi
|
Check for Price | No | Obsolete | 25 V | 12 V | 40 V | 15 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | TO-263, SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 5 | |||||
|
LM2576D2T12
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 A | YES | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | BIPOLAR | e0 | Not Qualified | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM2576D2T12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3 A | YES | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | BIPOLAR | e0 | Not Qualified | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | MOTOROLA INC | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM2576D2T-12G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 25 V | 12 V | 40 V | 15 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | , SMSIP5H,.6,67TB | compliant | EAR99 | 8542.39.00.01 | D2PAK | 5 |