Filter Your Search
1 - 2 of 2 results
|
LM2576HVT-15/LB03
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 30 V | 15 V | 60 V | 4 V | 3.3 V | 37 V | 3 A | 1 | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e0 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | ZFM, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM2576HVT-15/LB03
Rochester Electronics LLC
|
Check for Price | Active | 25 V | 60 V | 18 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown |