Filter Your Search
1 - 3 of 3 results
|
LM258AMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 mV | 100 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | OTHER | R-PDSO-G8 | COMMERCIAL | e3 | 85 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | ||||||||||||||
|
LM258AMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4 mV | 100 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 32 V | OTHER | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | compliant | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | EAR99 | 8542.33.00.01 | |||
|
LM258AMX
onsemi
|
Check for Price | Yes | Obsolete | 4 mV | 100 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 32 V | OTHER | 25000 | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ONSEMI | SOP-8 | compliant | 751EB | EAR99 | 8542.33.00.01 | onsemi |