Filter Your Search
1 - 7 of 7 results
|
LM2590HVSX5.0AQ/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 5 V | 60 V | 4.5 V | 3 A | YES | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | TO-263, SMSIP7H,.55,50TB | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2590HVSX-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 60 V | 4.5 V | 3 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 20 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | TO-263, SMSIP7H,.55,50TB | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||
|
LM2590HVSX-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 60 V | 4.5 V | 3 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2590HVSX5.0AQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 A | YES | 173 kHz | VOLTAGE-MODE | BIPOLAR | AUTOMOTIVE | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM2590HVSX-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 60 V | 4.5 V | 3 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2590HVSX-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 60 V | 4.5 V | 3.3 V | 57 V | 1 A | 1 | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | Texas Instruments | ||||
|
LM2590HVSX5.0AQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 60 V | 4.5 V | 3 A | YES | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 20 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | TO-263, SMSIP7H,.55,50TB | not_compliant | EAR99 | 8542.39.00.01 |