Filter Your Search
1 - 4 of 4 results
|
LM2592HVS-ADJ/NOPB
Texas Instruments
|
$5.1273 | Yes | No | Active | 12 V | 60 V | 4.5 V | 3.3 V | 57 V | 2 A | 1 | YES | BUCK | 173 kHz | ALSO AVALIABLE IN ADJUSTABLE MODE FROM 1.2 TO 59.28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT,TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM2592HVS-ADJ
Texas Instruments
|
$5.7454 | Yes | No | Lifetime Buy | 12 V | 60 V | 4.5 V | 3.3 V | 57 V | 2 A | 1 | YES | BUCK | 173 kHz | ALSO AVALIABLE IN ADJUSTABLE MODE FROM 1.2 TO 59.28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2592HVS-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 60 V | 4.5 V | 1.2 V | 59.28 V | 2 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2592HVS-ADJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 60 V | 4.5 V | 1.2 V | 59.28 V | 2 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |