Filter Your Search
1 - 4 of 4 results
|
LM2596R-5.0
HTC Korea
|
$0.6954 | Contact Manufacturer | 12 V | 5 V | 40 V | 8 V | 7.5 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TAEJIN TECHNOLOGY CO LTD | TO-263, | unknown | EAR99 | 8542.39.00.01 | |||
|
LM2596R-12
HTC Korea
|
$0.6954 | Contact Manufacturer | 25 V | 12 V | 40 V | 15 V | 7.5 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TAEJIN TECHNOLOGY CO LTD | TO-263, | unknown | EAR99 | 8542.39.00.01 | |||
|
LM2596R-ADJ
HTC Korea
|
$0.6954 | Contact Manufacturer | 12 V | 40 V | 8 V | 7.5 A | YES | BUCK | 173 kHz | OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 37V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TAEJIN TECHNOLOGY CO LTD | TO-263, | unknown | EAR99 | 8542.39.00.01 | |||
|
LM2596R-3.3
HTC Korea
|
$0.7733 | Contact Manufacturer | 12 V | 3.3 V | 40 V | 6 V | 7.5 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TAEJIN TECHNOLOGY CO LTD | TO-263, | unknown | EAR99 | 8542.39.00.01 |