Filter Your Search
1 - 1 of 1 results
|
LM26480QSQX-AA/NOPB
Texas Instruments
|
$1.9225 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.8 V | 1 V | 3.3 V | 1.5 A | 4 | YES | BUCK | 2.5 MHz | ALSO OPERATES IN PFM; ADJUSTABLE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | CMOS | AUTOMOTIVE | S-XQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 |