Filter Your Search
1 - 2 of 2 results
|
LM2670SD-ADJ/NOPB
National Semiconductor Corporation
|
$3.0685 | Yes | Transferred | 12 V | 40 V | 8 V | 5.4 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVSON | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2670SD-ADJ/NOPB
Texas Instruments
|
$3.5398 | Yes | Yes | Active | 12 V | 40 V | 6.5 V | 1.23 V | 37 V | 3 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | GREEN, LLP-14 | compliant | EAR99 | 8542.39.00.01 | SON | 14 | Texas Instruments |