Filter Your Search
1 - 3 of 3 results
|
LM2671LD-5.0
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | LCC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2671LD-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 500 mA | YES | 275 kHz | VOLTAGE-MODE | R-PDSO-N16 | e3 | Not Qualified | 3 | 260 | 40 | 16 | PLASTIC/EPOXY | SON | SOLCC16,.2,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC16,.2,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM2671LD-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 500 mA | YES | 275 kHz | VOLTAGE-MODE | R-PDSO-N16 | e3 | Not Qualified | 3 | 260 | 40 | 16 | PLASTIC/EPOXY | SON | SOLCC16,.2,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown |