Filter Your Search
1 - 2 of 2 results
|
LM2671M-12/NOPB
Texas Instruments
|
$3.0719 | Yes | Yes | Active | 24 V | 12 V | 40 V | 6.5 V | 1.23 V | 37 V | 500 mA | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2671M-12/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 24 V | 12 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 |