Filter Your Search
1 - 3 of 3 results
|
LM2672M-5.0/NOPB
National Semiconductor Corporation
|
$2.8563 | Yes | Transferred | 12 V | 5 V | 40 V | 6.5 V | 2.2 A | 3.6 mA | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2672M-5.0/NOPB
Texas Instruments
|
$3.7382 | Yes | Yes | Active | 12 V | 5 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, GREEN, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||
|
LM2672M-5.0/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SO-8 | unknown | SOIC | 8 |