Filter Your Search
1 - 10 of 145 results
|
LM2675M-3.3/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 3.3 V | 40 V | 6.5 V | 2.2 A | 3.6 mA | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2675N-3.3/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 3.3 V | 40 V | 6.5 V | 2.2 A | 3.6 mA | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2675LD-12/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Obsolete | 1 A | YES | 275 kHz | VOLTAGE-MODE | R-PDSO-N16 | e3 | Not Qualified | 3 | 260 | 40 | 16 | PLASTIC/EPOXY | SON | SOLCC16,.2,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||
|
LM2675LD-ADJ/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVSSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2675N-ADJ/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 1.21 V | 40 V | 6.5 V | 2.2 A | 3.6 mA | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2675N-12
National Semiconductor Corporation
|
$2.3113 | No | Transferred | 24 V | 12 V | 40 V | 6.5 V | 2.2 A | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM2675N-5.0/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 5 V | 40 V | 6.5 V | 2.2 A | 3.6 mA | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
LM2675LD-ADJ/NOPB
Texas Instruments
|
$2.3742 | Yes | Yes | Active | 12 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 260 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21V TO 37V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, WSON-16 | compliant | EAR99 | 8542.39.00.01 | SON | 16 | 1997-03-01 | Texas Instruments | |||||
![]() |
LM2675LD-5.0/NOPB
Texas Instruments
|
$2.3887 | Yes | Yes | Active | 12 V | 5 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 260 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | DMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, WSON-16 | compliant | EAR99 | 8542.39.00.01 | SON | 16 | 1997-03-01 | Texas Instruments | |||||||
![]() |
LM2675MX-3.3/NOPB
Texas Instruments
|
$2.5466 | Yes | Yes | Active | 12 V | 3.3 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 260 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | 1997-03-01 | Texas Instruments |