Filter Your Search
1 - 2 of 2 results
|
LM2675LD-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 260 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21V TO 37V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | GREEN, WSON-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1997-03-01 | Texas Instruments | ||
|
LM2675LD-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVSSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-16 | compliant | EAR99 | 8542.39.00.01 |