Filter Your Search
1 - 5 of 5 results
|
LM2677SD-12
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 40 V | 15 V | 8.75 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | UNSPECIFIED | HVSON | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC14,.2,32 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LM2677SD-12/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 24 V | 40 V | 15 V | 8.75 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVSON | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM2677SD-12
National Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 40 V | 15 V | 8.75 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVSON | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LM2677SD-12
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 24 V | 40 V | 15 V | 8.75 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS LLC | SON | LLP-14 | 14 | unknown | ||||||
|
LM2677SD-12/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 24 V | 40 V | 15 V | 8.75 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVSON | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | GREEN, LLP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |