Filter Your Search
1 - 3 of 3 results
|
LM2678SX-5.0/NOPB
National Semiconductor Corporation
|
$3.1696 | Yes | Transferred | 40 V | 8 V | 5 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PSSO-G7 | e3 | Not Qualified | 3 | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | POWER, TO-263, SMT-7 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM2678SX-5.0/NOPB
Texas Instruments
|
$3.8455 | Yes | No | Active | 40 V | 8 V | 1.23 V | 37 V | 5 A | 1 | YES | BUCK | 260 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, POWER, TO-263, SMT-7 | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | Texas Instruments | |||
|
LM2678SX-5.0/NOPB
Rochester Electronics LLC
|
Check for Price | Active | 40 V | 8 V | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PSSO-G7 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS INC | TO-263, | unknown | D2PAK | 4 |