Filter Your Search
1 - 2 of 2 results
|
LM2687MM/NOPB
Texas Instruments
|
$1.0067 | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | -1.5 V | -5.2 V | 10 mA | YES | DOUBLER INVERTER | 180 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | SOIC | MINI, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM2687MM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | -1.5 V | -5.2 V | 10 mA | YES | DOUBLER INVERTER | 180 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MINI, SO-8 | compliant | EAR99 | 8542.39.00.01 |