Filter Your Search
1 - 3 of 3 results
|
LM2706TLX
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 750 mA | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.996 mm | 2.504 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA10,3X4,20 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
LM2706TL
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 750 mA | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.996 mm | 2.504 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA10,3X4,20 | compliant | EAR99 | 8542.39.00.01 | BGA | 10 | ||
|
LM2706TLX
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 750 mA | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.996 mm | 2.504 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO BUMP, 10 PIN | compliant |