Filter Your Search
1 - 9 of 9 results
|
LM2735YMFX/NOPB
Texas Instruments
|
$1.2051 | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | 3 V | 24 V | 3 A | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2735YMF/NOPB
Texas Instruments
|
$1.5775 | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | 3 V | 24 V | 3 A | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2735YMF
Texas Instruments
|
$1.9320 | No | No | Obsolete | 5 V | 5.5 V | 2.7 V | YES | BOOST | 680 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2735YMF
National Semiconductor Corporation
|
$2.3318 | No | Transferred | 5 V | 5.5 V | 2.7 V | 3 A | YES | BOOST | 680 kHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2735YMFX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 2.7 V | YES | BOOST | 680 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2735YMFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.7 V | 3 A | YES | BOOST | 680 kHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2735YMFX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.7 V | 3 A | YES | BOOST | 680 kHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2735YMF/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.7 V | 3 A | YES | BOOST | 680 kHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2735YMF
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 2.7 V | 3 A | YES | BOOST | 680 kHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown |