Filter Your Search
1 - 4 of 4 results
|
LM2735YSDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.7 V | 3 A | YES | BOOST | 680 kHz | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2735YSDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 2.7 V | YES | BOOST | 680 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e0 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | |||||||||||
|
LM2735YSDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | 3 V | 24 V | 3 A | 1 | YES | BOOST | 1.6 MHz | IT CAN ALSO OPERATE PEAK CURRENT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, LLP-6 | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | Texas Instruments | |||
|
LM2735YSDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.7 V | 3 A | YES | BOOST | 680 kHz | IT CAN ALSO OPERATE PEAK CURRENT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | unknown | EAR99 | 8542.39.00.01 |