Filter Your Search
1 - 2 of 2 results
|
LM2736XMK/NOPB
Texas Instruments
|
$1.3825 | Yes | Yes | Active | 5 V | 18 V | 3 V | 1.25 V | 16 V | 750 mA | 1 | YES | BUCK | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.97 mm | 900 µm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM2736XMK/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 18 V | 3 V | 2.3 A | YES | BUCK | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.97 mm | 900 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 |